ZNR Series Varistors

Results: 126
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Varistors 32MM 240V 25K ZNR SUR ABSORBER 101In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 32 mm 25 kA 240 J 5000 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorber, Type E 377In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 275 VAC 350 VDC 430 V 710 V - 8 kA 140 J 1000 pF - 40 C + 85 C
Panasonic Varistors 510V 25KA 60x55x14mm 18In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 291 VAC 415 VDC 510 V 845 V - 25 kA 405 J 2400 pF - 40 C + 85 C Bulk
Panasonic Varistors 20MM SUR ABSORBER 200V 8000A ZNR 82In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 130 VAC 170 VDC 200 V 340 V - 8 kA 80 J 2300 pF - 40 C + 85 C
Panasonic Varistors 1000V 25KA 60x55x14mm 63In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 568 VAC 825 VDC 1 kV 1.65 kV - 25 kA 620 J 1000 pF - 40 C + 85 C Bulk
Panasonic Varistors 200V 8A CLAMP 200In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 150 VAC 200 VDC 240 V 395 V 8 kA 95 J 1500 pF - 40 C + 85 C Bulk
Panasonic Varistors 32MM 910V 25K ZNR SUR ABSORBER 35In Stock
Min.: 1
Mult.: 1
Reel: 100

ZNR MOVs Chassis Mount Screw 550 VAC 745 VDC 910 V 1.5 kV - 25 kA 600 J 1700 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 780V 30A 60x55x14mm 20In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 440 VAC 640 VDC 780 V 1.29 kV - 25 kA 520 J 1900 pF - 40 C + 85 C Bulk
Panasonic Varistors 470V 25KA 60x55x14mm 20In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 272 VAC 385 VDC 470 V 775 V - 25 kA 405 J 2500 pF - 40 C + 85 C Bulk
Panasonic Varistors 680V 25KA 60x55x14mm 1In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 381 VAC 560 VDC 680 V 1.12 kV - 25 kA 450 J 2100 pF - 40 C + 85 C Bulk
Panasonic Varistors 270V 8KA 48x42x14mm 15In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 159 VAC 225 VDC 270 V 455 V - 8 kA 100 J 1400 pF - 40 C + 85 C Bulk
Panasonic Varistors 430V 25KA 60x55x14mm 6In Stock
20Expected 10/20/2023
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 250 VAC 350 VDC 430 V 710 V - 25 kA 400 J 2500 pF - 40 C + 85 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorber Type E 26In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 250 VAC 320 VDC 390 V 650 V - 8 kA 130 J 1200 pF - 40 C + 85 C
Panasonic Varistors 1000V 25KA 60x55x14mm 4In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 600 VAC 895 VDC 1.1 kV 1.815 kV - 25 kA 640 J 800 pF - 40 C + 85 C Bulk
Panasonic Varistors 510V 8KA 48x42x14mm 2In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 391 VAC 415 VDC 510 V 845 V 8 kA 150 J 930 pF - 40 C + 85 C Bulk
Panasonic Varistors 820V 8KA 48x42x14mm 27In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 463 VAC 670 VDC 820 V 1.355 kV - 8 kA 215 J 700 pF - 40 C + 85 C Bulk
Panasonic Varistors 1000V 8KA 48x42x14mm 33In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 568 VAC 825 VDC 1 kV 1.65 kV - 8 kA 245 J 400 pF - 40 C + 85 C Bulk
Panasonic Varistors 240V 8KA 48x42x14mm 20In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 136 VAC 200 VDC 240 V 395 V - 8 kA 95 J 1500 pF - 40 C + 85 C Bulk
Panasonic Varistors 240V 25KA 60x55x14mm 48In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 136 VAC 200 VDC 240 V 395 V - 25 kA 240 J 5000 pF - 40 C + 85 C Bulk
Panasonic Varistors 32MM 200V 25K ZNR SUR ABSORBER 13In Stock
Min.: 1
Mult.: 1
Reel: 100

ZNR MOVs Chassis Mount Screw 130 VAC 170 VDC 200 V 340 V - 25 kA 210 J 5500 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 620V 8KA 48x42x14mm
18Expected 11/15/2023
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 350 VAC 505 VDC 620 V 1.025 kV 8 kA 160 J 900 pF - 40 C + 85 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorber Type E Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 100

ZNR MOVs Chassis Mount Screw 460 VAC 615 VDC 750 V 1.24 kV 25 kA 500 J 2000 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorb 104x176x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 264 VAC 373 VDC 540 V 785 V - 45 kA 1.635 kJ 0.0107 uF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x192x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount 242 VAC 342 VDC 510 V 760 V 45 kA 1.8 kJ 0.0139 uF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x337x141mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 825 VAC - 1.6 kV 2.375 kV - 35 kA 1.85 kJ 1200 pF - 40 C + 70 C Bulk