TDK B722xxU Series Varistors

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
EPCOS / TDK Varistors 320VAC 10% 14mm 125 DegC AdvanceD 2,504In Stock
Min.: 1
Mult.: 1

B722xxU MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 17.5 mm 6 kA 136 J 370 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors 275VAC 10% 7mm 125 DegC AdvanceD 2,600In Stock
Min.: 1
Mult.: 1

B722xxU MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 11 mm 1.75 kA 27.5 J 110 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors 275VAC 10% 10mm 125 DegC AdvanceD 2,108In Stock
Min.: 1
Mult.: 1

B722xxU MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 3.5 kA 55 J 220 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors 275VAC 10% 14mm 125 DegC AdvanceD 2,480In Stock
Min.: 1
Mult.: 1

B722xxU MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 17.5 mm 6 kA 110 J 440 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors 510VAC 10% 14mm 125 DegC AdvanceD 1,371In Stock
Min.: 1
Mult.: 1

B722xxU MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 17.5 mm 5 kA 165 J 240 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors 320VAC 10% 20mm 125 DegC AdvanceD
1,261Expected 1/23/2024
Min.: 1
Mult.: 1

B722xxU MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23.5 mm 10 kA 273 J 720 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors 175VAC 10% 10mm 125 DegC AdvanceD Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000

B722xxU MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 3.5 kA 35 J 380 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors 300VAC 10% 10mm 125 DegC AdvanceD Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000

B722xxU MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors 150VAC 10% 10mm 125 DegC AdvanceD Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

B722xxU MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 3.5 kA 30 J 430 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors 275VAC 10% 5mm 125 DegC AdvanceD Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

B722xxU MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 800 A 13.5 J 60 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors 300VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

B722xxU MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 140 J 485 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors 350VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000

B722xxU MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 14 mm 5 kA 136 J 350 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors 320VAC 10% 7mm 125 DegC AdvanceD Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

B722xxU MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 7 mm 1.75 kA 32 J 90 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors 230VAC 10% 10mm 125 DegC AdvanceD Non-Stocked Lead-Time 20 Weeks
Min.: 1,500
Mult.: 250

B722xxU MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 10 mm 3.5 kA 45 J 265 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors 300VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

B722xxU MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 125 J 400 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors 325VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000

B722xxU MOVs PCB Mount Radial 325 VAC 825 VDC 1 kV 1.65 kV 14 mm 5 kA 200 J 200 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors 550VAC 10% 20mm SuperioR 125degC Non-Stocked Lead-Time 20 Weeks
Min.: 1,500
Mult.: 1,500

B722xxU MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 10 kA 360 J 410 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors 150VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

B722xxU MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 17.5 mm 6 kA 60 J 750 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors 175VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

B722xxU MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 14 mm 6 kA 70 J 670 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors 320VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

B722xxU MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 14 mm 6 kA 150 J 445 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors 350VAC 10% 10mm 125 DegC AdvanceD Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000

B722xxU MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 10 mm 3.5 kA 67 J 160 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors 385VAC 10% 10mm 125 DegC AdvanceD Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000

B722xxU MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 3.5 kA 67 J 175 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors 385VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000

B722xxU MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 136 J 315 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors 385VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 1,000

B722xxU MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 6 kA 180 J 390 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors 325VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000

B722xxU MOVs PCB Mount Radial 325 VAC 825 VDC 1 kV 1.65 kV 14 mm 5 kA 200 J 200 pF - 40 C + 125 C Bulk