tn0702n3-g MOSFET

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Microchip Technology MOSFET 20V 1.3Ohm 1,626In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 20 V 530 mA 1.3 Ohms - 20 V, + 20 V 500 mV - - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFET 20V 1.3Ohm Not Available
No
Si Through Hole TO-92-3 N-Channel 1 Channel 20 V 530 mA 1.3 Ohms - 20 V, + 20 V - 55 C + 150 C 1 W Enhancement