V48C15C150BL Isolated DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Industry Product Series
Vicor Isolated DC/DC Converters - Through Hole C 36/75/48 15v/ 10A 3In Stock
Min.: 1
Mult.: 1
No
Through Hole 1 Output 150 W 36 V 75 V 15 V 10 A 3 kV - 20 C + 100 C 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Medical, Industrial Isolated V48C
Vicor Isolated DC/DC Converters - Through Hole C 36/75/48 15v/ 10A Non-Stocked
Min.: 1
Mult.: 1
No
Through Hole 1 Output 150 W 36 V 75 V 15 V 10 A 3 kV - 20 C + 100 C 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Industrial Isolated V48C