V375C15C75BL Isolated DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Industry Product Series
Vicor Isolated DC/DC Converters - Through Hole C 250/425/375 15v/ 5A 2In Stock
Min.: 1
Mult.: 1
No
Through Hole 1 Output 75 W 250 V 425 V 15 V 5 A - - 3 kV - 55 C + 100 C 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Medical, Industrial Isolated 375C
Vicor Isolated DC/DC Converters - Through Hole C 250425375 15v 5A Non-Stocked
Min.: 1
Mult.: 1
No
Through Hole 1 Output 75 W 250 V 425 V 15 V 5 A 3 kV - 20 C + 100 C 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Industrial Isolated 375C