V375B28C300BL Isolated DC/DC Converters - Through Hole

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Industry Product Series
Vicor Isolated DC/DC Converters - Through Hole C 250/425/375 28v/ 10.7A
3Expected 1/26/2024
Min.: 1
Mult.: 1
No
Through Hole 1 Output 300 W 250 V 425 V 28 V 10.71 A - - 3 kV - 20 C + 100 C Half Brick 57.9 mm 55.9 mm 12.7 mm Medical, Industrial Isolated 375B
Vicor Isolated DC/DC Converters - Through Hole C 250425375 28V10.7A Non-Stocked
Min.: 1
Mult.: 1
No
Through Hole 1 Output 300 W 250 V 425 V 28 V 10.71 A 3 kV - 20 C + 100 C Half Brick 57.9 mm 55.9 mm 12.7 mm Industrial Isolated 375B
Vicor Isolated DC/DC Converters - Through Hole C 250425375 28V10.7A Non-Stocked
Min.: 1
Mult.: 1
No
Through Hole 1 Output 300 W 250 V 425 V 28 V 10.71 A 3 kV - 20 C + 100 C Half Brick 57.9 mm 55.9 mm 12.7 mm Industrial Isolated 375B