V300C24C75BL Isolated DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Industry Product Series
Vicor Isolated DC/DC Converters - Through Hole C 180/375/300 24v/ 3.13A
3Expected 4/9/2024
Min.: 1
Mult.: 1
No
Through Hole 1 Output 75 W 180 V 375 V 24 V 3.13 A - - 3 kV - 20 C + 100 C 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Medical, Industrial Isolated 300C
Vicor Isolated DC/DC Converters - Through Hole C 180375300 24V3.13A Non-Stocked
Min.: 1
Mult.: 1
No
Through Hole 1 Output 75 W 180 V 375 V 24 V 3.13 A 3 kV - 20 C + 100 C 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Industrial Isolated 300C