V300C15C150BL Isolated DC/DC Converters - Through Hole

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Industry Product Series
Vicor Isolated DC/DC Converters - Through Hole C 180/375/300 15v/ 10A 13In Stock
Min.: 1
Mult.: 1
No
Through Hole 1 Output 150 W 180 V 375 V 15 V 10 A - - 3 kV - 20 C + 100 C 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Medical, Industrial Isolated 300C
Vicor Isolated DC/DC Converters - Through Hole Watts- 150 Vin 300 Vout 15 Grade - C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
No
Through Hole 1 Output 150 W 180 V 375 V 15 V 10 A 3 kV - 20 C + 100 C 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Medical, Industrial Isolated 300C
Vicor Isolated DC/DC Converters - Through Hole C 180375300 15v 10A Non-Stocked
Min.: 1
Mult.: 1
No
Through Hole 1 Output 150 W 180 V 375 V 15 V 10 A 3 kV - 20 C + 100 C 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Industrial Isolated 300C