V300C12C150BF Isolated DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Industry Product Series
Vicor Isolated DC/DC Converters - Through Hole C 180375300 12V12.5A Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

Through Hole 1 Output 150 W 180 V 375 V 12 V 12.5 A - - 3 kV - 20 C + 100 C 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Medical, Industrial Isolated 300C
Vicor Isolated DC/DC Converters - Through Hole C 180375300 12V12.5A Non-Stocked
Min.: 1
Mult.: 1

Through Hole 1 Output 150 W 180 V 375 V 12 V 12.5 A 3 kV - 20 C + 100 C 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Industrial Isolated 300C