V300B12H250B Isolated DC/DC Converters - Through Hole

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Industry Product Series
Vicor Isolated DC/DC Converters - Through Hole H 180375300 12V20.8A Non-Stocked
Min.: 1
Mult.: 1
No
Through Hole 1 Output 250 W 180 V 375 V 12 V 20.83 A 3 kV - 40 C + 100 C Half Brick 57.9 mm 55.9 mm 12.7 mm Industrial Isolated 300B
Vicor Isolated DC/DC Converters - Through Hole H 180375300 12V20.8A 3In Stock
Min.: 1
Mult.: 1
No
Through Hole 1 Output 250 W 180 V 375 V 12 V 20.83 A - - 3 kV - 40 C + 100 C Half Brick 57.9 mm 55.9 mm 12.7 mm Medical, Industrial Isolated 300B
Vicor Isolated DC/DC Converters - Through Hole H 180375300 12V20.8A Non-Stocked
Min.: 1
Mult.: 1
No
Through Hole 1 Output 250 W 180 V 375 V 12 V 20.83 A 3 kV - 40 C + 100 C Half Brick 57.9 mm 55.9 mm 12.7 mm Industrial Isolated 300B
Vicor Isolated DC/DC Converters - Through Hole H 180375300 12V20.8A Non-Stocked
Min.: 1
Mult.: 1
No
Through Hole 1 Output 250 W 180 V 375 V 12 V 20.83 A 3 kV - 40 C + 100 C Half Brick 57.9 mm 55.9 mm 12.7 mm Industrial Isolated 300B
Vicor Isolated DC/DC Converters - Through Hole H 180375300 12V20.8A Non-Stocked
Min.: 1
Mult.: 1
No
Through Hole 1 Output 250 W 180 V 375 V 12 V 20.83 A 3 kV - 40 C + 100 C Half Brick 57.9 mm 55.9 mm 12.7 mm Industrial Isolated 300B
Vicor Isolated DC/DC Converters - Through Hole H 180375300 12V20.8A Non-Stocked
Min.: 1
Mult.: 1

Through Hole 1 Output 250 W 180 V 375 V 12 V 20.83 A 3 kV - 40 C + 100 C Half Brick 57.9 mm 55.9 mm 12.7 mm Industrial Isolated 300B
Vicor Isolated DC/DC Converters - Through Hole H 180375300 12V20.8A Non-Stocked
Min.: 1
Mult.: 1
No
Through Hole 1 Output 250 W 180 V 375 V 12 V 20.83 A 3 kV - 40 C + 100 C Half Brick 57.9 mm 55.9 mm 12.7 mm Industrial Isolated 300B