V300A48C400BL Isolated DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Industry Product Series
Vicor Isolated DC/DC Converters - Through Hole C 180/375/300 48v/ 8.33A Non-Stocked
Min.: 1
Mult.: 1
No
Through Hole 1 Output 400 W 180 V 375 V 48 V 3 kV Full Brick 117 mm 56 mm 12.7 mm Isolated 300A
Vicor Isolated DC/DC Converters - Through Hole C 180375300 48V8.33A Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
No
Through Hole 1 Output 400 W 180 V 375 V 48 V 8.3 A 3 kV - 20 C + 100 C Full Brick 117 mm 55.9 mm 12.7 mm Industrial Isolated 300A