V28A5T175BG Isolated DC/DC Converters - Through Hole

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Industry Product Series
Vicor Isolated DC/DC Converters - Through Hole T 9/36/28 5v/ 35A Non-Stocked
Min.: 1
Mult.: 1

Through Hole 1 Output 175 W 9 V 36 V 5 V 35 A 3 kV - 40 C + 100 C Full Brick 117 mm 55.9 mm 12.7 mm Industrial Isolated 28A
Vicor Isolated DC/DC Converters - Through Hole T 9/36/28 5v/ 35A Non-Stocked
Min.: 1
Mult.: 1

Through Hole 1 Output 175 W 9 V 36 V 5 V 35 A 3 kV - 40 C + 100 C Full Brick 117 mm 55.9 mm 12.7 mm Industrial Isolated 28A
Vicor Isolated DC/DC Converters - Through Hole T 9/36/28 5v/ 35A Non-Stocked
Min.: 1
Mult.: 1

Through Hole 1 Output 175 W 9 V 36 V 5 V 35 A 3 kV - 40 C + 100 C Full Brick 117 mm 55.9 mm 12.7 mm Industrial Isolated 28A