V24C3V3C75BL Isolated DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Industry Product Series
Vicor Isolated DC/DC Converters - Through Hole Watts- 75 Vin 24 Vout 3.3 Grade- C
3Expected 10/20/2023
Min.: 1
Mult.: 1
No
Through Hole 1 Output 75 W 18 V 36 V 3.3 V 22.72 A - - 3 kV - 20 C + 100 C 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Medical, Industrial Isolated 24C
Vicor Isolated DC/DC Converters - Through Hole DC-DC Converter Module 24V Input Non-Stocked
Min.: 1
Mult.: 1
No
Through Hole 1 Output 75 W 18 V 36 V 3.3 V 22.72 A 3 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Isolated 24C