V24C24T100BL Isolated DC/DC Converters - Through Hole

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Industry Product Series
Vicor Isolated DC/DC Converters - Through Hole Micro Family-Vin-24, Vout-24, Power-100
3Expected 4/9/2024
Min.: 1
Mult.: 1
No
Through Hole 1 Output 100 W 18 V 36 V 24 V 4.17 A - - 3 kV - 40 C + 100 C 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Medical, Industrial Isolated 24C
Vicor Isolated DC/DC Converters - Through Hole Micro Family-Vin-24, Vout-24, Power-100 3In Stock
Min.: 1
Mult.: 1
No
Through Hole 1 Output 100 W 18 V 36 V 24 V 4.17 A - - 3 kV - 40 C + 100 C 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Medical, Industrial Isolated 24C
Vicor Isolated DC/DC Converters - Through Hole Watts- 100 Vin 24 Vout 24 Grade - T
3Expected 4/9/2024
Min.: 1
Mult.: 1
No
Through Hole 1 Output 100 W 18 V 36 V 24 V 4.17 A 3 kV - 40 C + 100 C 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Medical, Industrial Isolated 24C