V24C24C100BL Isolated DC/DC Converters - Through Hole

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Industry Product Series
Vicor Isolated DC/DC Converters - Through Hole C 18/ 36/ 24 24.0v/ 4.2A 51In Stock
Min.: 1
Mult.: 1
No
Through Hole 1 Output 100 W 18 V 36 V 24 V 4.17 A - - 3 kV - 20 C + 100 C 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Medical, Industrial Isolated 24C
Vicor Isolated DC/DC Converters - Through Hole C 18/ 36/ 24 24.0v/ 4.2A Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
No
Through Hole 1 Output 100 W 18 V 36 V 24 V 4.17 A 3 kV - 20 C + 100 C 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Medical, Industrial Isolated 24C
Vicor Isolated DC/DC Converters - Through Hole Watts- 100 Vin 24 Vout 24 Grade - C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
No
Through Hole 1 Output 100 W 18 V 36 V 24 V 4.17 A 3 kV - 20 C + 100 C 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Medical, Industrial Isolated 24C