V24B24C200BL Isolated DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Industry Product Series
Vicor Isolated DC/DC Converters - Through Hole C 18/36/24 24v/ 8.33A 1In Stock
Min.: 1
Mult.: 1
No
Through Hole 1 Output 200 W 18 V 36 V 24 V 8.33 A - - 3 kV - 20 C + 100 C Half Brick 57.9 mm 55.9 mm 12.7 mm Medical, Industrial Isolated 24B
Vicor Isolated DC/DC Converters - Through Hole C 183624 24v 8.33A Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
No
Through Hole 1 Output 200 W 18 V 36 V 24 V 8.33 A 3 kV - 20 C + 100 C Half Brick 57.9 mm 55.9 mm 12.7 mm Medical, Industrial Isolated 24B