V24A28C500BL Isolated DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Industry Product Series
Vicor Isolated DC/DC Converters - Through Hole Watts- 500 Vin 24 Vout 28 Grade - C 1In Stock
3Expected 4/5/2024
Min.: 1
Mult.: 1
No
Through Hole 1 Output 500 W 18 V 36 V 28 V 20.6 A - - 3 kV - 20 C + 100 C Full Brick 117 mm 55.9 mm 12.7 mm Medical, Industrial Isolated 24A
Vicor Isolated DC/DC Converters - Through Hole C 183624 28v 17.9A Non-Stocked
Min.: 1
Mult.: 1
No
Through Hole 1 Output 500 W 18 V 36 V 28 V 17.9 A 3 kV - 20 C + 100 C Full Brick 117 mm 55.9 mm 12.7 mm Medical, Industrial Isolated 24A