V150C48C150BL Isolated DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Industry Product Series
Vicor Isolated DC/DC Converters - Through Hole C 100/200/150 48v/ 3.13A
1Expected 1/26/2024
Min.: 1
Mult.: 1
No
Through Hole 1 Output 150 W 100 V 200 V 48 V 3.13 A - - 3 kV - 20 C + 100 C 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Medical, Industrial Isolated V150C
Vicor Isolated DC/DC Converters - Through Hole C 100200150 48V3.13A Non-Stocked
Min.: 1
Mult.: 1
No
Through Hole 1 Output 150 W 100 V 200 V 48 V 3.13 A 3 kV - 20 C + 100 C 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Medical, Industrial Isolated V150C