V110A24C400BL Isolated DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Industry Product Series
Vicor Isolated DC/DC Converters - Through Hole C 66/154/110 24v/ 16.7A 2In Stock
Min.: 1
Mult.: 1
No
Through Hole 1 Output 400 W 66 V 154 V 24 V 16.67 A - - 3 kV - 20 C + 100 C Full Brick 117 mm 56 mm 12.7 mm Industrial Isolated V110A
Vicor Isolated DC/DC Converters - Through Hole C 66154110 24v 16.7A Non-Stocked
Min.: 1
Mult.: 1
No
Through Hole 1 Output 400 W 66 V 154 V 24 V 16.67 A 3 kV - 20 C + 100 C Full Brick 117 mm 55.9 mm 12.7 mm Industrial Isolated V110A