DCM24AP150T320A50 Isolated DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Length Width Height Industry Product Series
Vicor Isolated DC/DC Converters - Through Hole 24VIN DCM DC/DC Converter 15VOUT320W 10In Stock
Min.: 1
Mult.: 1

Through Hole 1 Output 320 W 18 V 36 V 24 V 21.4 A - - 2.25 kV - 40 C + 125 C 38.7 mm 22.8 mm 7.21 mm Industrial Isolated DCM24AP150x320A50
Vicor Isolated DC/DC Converters - Through Hole 3623 DCM 24Vin 15V 3 20W
24Expected 5/10/2024
Min.: 1
Mult.: 1

Through Hole 1 Output 320 W 18 V 36 V 15 V 21.4 A - - 2.25 kV - 40 C + 125 C 38.7 mm 22.8 mm 7.21 mm Industrial Isolated DCM3623x36G17C2