317-2090F-10K Potentiometers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alpha (Taiwan) Potentiometers 9mm Linear 10K 986In Stock
1,000Expected 12/13/2023
Min.: 1
Mult.: 1

PCB Mount Snap-In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF Bulk
Alpha (Taiwan) Potentiometers 9mm Linear 10K Right Angle PC Mount Not Available
No
Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 100 mW (1/10 W) 1 Turn Knurled / Serrated Rotary - 10 C + 70 C RV09A