317-2090F-100K Potentiometers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life Minimum Operating Temperature Maximum Operating Temperature Series
Alpha (Taiwan) Potentiometers 9mm Linear 100K 4,126In Stock
11,000Expected 11/8/2023
Min.: 1
Mult.: 1

PCB Mount Snap-In Potentiometers 1 Gang 100 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF
Alpha (Taiwan) Potentiometers 9mm Linear 100K Right Angle PC Mount Not Available
Panel Mount Through Hole Potentiometers 1 Gang 100 kOhms Linear Vertical 100 mW (1/10 W) 1 Turn Knurled / Serrated Rotary - 10 C + 70 C RV09A