2n3819 JFET

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Gate-Source Cutoff Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi JFET 25V 10mA Not Available
No
Si Through Hole TO-92-3 N-Channel Single 25 V 25 V 100 mA 350 mW Bulk
Vishay / Siliconix 2N3819
Vishay / Siliconix JFET N-CH -25V 10mA BULK Not Available
No
Si Through Hole TO-92-3 N-Channel Single - 35 V - 8 V 50 mA 150 Ohms - 55 C + 150 C
Central Semiconductor JFET Through-Hole JFET N Channel 999In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel
Central Semiconductor JFET Through-Hole JFET N Channel 2,590In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si Through Hole TO-92-3 N-Channel Reel, Cut Tape
Central Semiconductor JFET Through-Hole JFET N Channel 2,806In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel
Central Semiconductor JFET N-CH -25V 10mA BULK 25Vgs 360mW 8pF 11,233In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 Bulk
onsemi / Fairchild JFET Not Available
Si Through Hole TO-92 N-Channel Single - 25 V 50 mA 350 mW 2N3819
Central Semiconductor JFET Through-Hole JFET N Channel Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000

Si Through Hole TO-92-3 N-Channel
Central Semiconductor JFET Through-Hole JFET N Channel Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Si Through Hole TO-92-3 N-Channel Reel