NJU7098A Nisshinbo Micro Devices Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nisshinbo Operational Amplifiers - Op Amps 11V 15uV 3V to 10V 20mV 30mA 140dB 2,513In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 3 MHz 12 V/us 3 uV 400 pA 10 V 3 V 600 uA 40 mA 100 dB 120 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 105 C NJU7098 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps 0.05uV Zero-Drift 20mV 30mA 140dB Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SOT-23-6 SMD/SMT - 40 C + 105 C NJU7098 Reel