s-l2980 ABLIC LDO Voltage Regulators

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Output Voltage Output Current Number of Outputs Polarity Input Voltage, Min Input Voltage, Max Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging

ABLIC LDO Voltage Regulators VOLTAGE REGULATOR Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-23-5 3.8 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 110 mV S-L298 Reel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 90uA Iq 150mA Iout Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-23-5 3.6 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 110 mV S-L298 Reel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 90uA Iq 150mA Iout Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-23-5 1.5 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 170 mV S-L298 Reel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 90uA Iq 150mA Iout Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-23-5 4.3 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 110 mV S-L298 Reel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 90uA Iq 150mA Iout Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-23-5 3.4 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 110 mV S-L298 Reel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 90uA Iq 150mA Iout Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-23-5 5.4 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 110 mV S-L298 Reel

ABLIC LDO Voltage Regulators VOLTAGE REGULATOR Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-23-5 1.7 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 170 mV S-L298 Reel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 90uA Iq 150mA Iout Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-23-5 4.7 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 110 mV S-L298 Reel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 90uA Iq 150mA Iout Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-23-5 2.4 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 150 mV S-L298 Reel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 90uA Iq 150mA Iout Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-23-5 5.1 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 110 mV S-L298 Reel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 90uA Iq 150mA Iout Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-23-5 5.4 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 110 mV S-L298 Reel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 90uA Iq 150mA Iout Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-23-5 4.5 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 110 mV S-L298 Reel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 90uA Iq 150mA Iout Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-23-5 5.3 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 110 mV S-L298 Reel

ABLIC LDO Voltage Regulators 3.3V 90uA 2.0% Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 110 mV S-L298 Reel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 90uA Iq 150mA Iout Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-23-5 2.1 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 150 mV S-L298 Reel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 90uA Iq 150mA Iout Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-23-5 2.6 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 130 mV S-L298 Reel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 90uA Iq 150mA Iout Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-23-5 5.6 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 110 mV S-L298 Reel

ABLIC LDO Voltage Regulators 1.8V 90uA 2.0% Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-23-5 1.8 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 160 mV S-L298 Reel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 90uA Iq 150mA Iout Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-23-5 2.3 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 150 mV S-L298 Reel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 90uA Iq 150mA Iout Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-23-5 4.4 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 110 mV S-L298 Reel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 90uA Iq 150mA Iout Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-23-5 2.6 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 130 mV S-L298 Reel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 90uA Iq 150mA Iout Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-23-5 4.9 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 110 mV S-L298 Reel

ABLIC LDO Voltage Regulators VOLTAGE REGULATOR Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-23-5 2.7 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 130 mV S-L298 Reel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 90uA Iq 150mA Iout Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-23-5 5.5 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 110 mV S-L298 Reel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 90uA Iq 150mA Iout Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-23-5 5.6 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 110 mV S-L298 Reel