s-1200 ABLIC LDO Voltage Regulators

Results: 125
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Output Voltage Output Current Number of Outputs Polarity Input Voltage, Min Input Voltage, Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 18uA Iq 150mA Iout 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 5 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 40 mV S-1200 Reel, Cut Tape, MouseReel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 18uA Iq 150mA Iout 1,721In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 40 mV S-1200 Reel, Cut Tape, MouseReel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 18uA Iq 150mA Iout 2,767In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 5.4 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 40 mV S-1200 Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators Linear LDO reg Hi 18uA Iq 150mA Iout 43In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SNT-6A-H-6 3.3 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 130 mV S-1200 Reel, Cut Tape, MouseReel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 18uA Iq 150mA Iout 2,653In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 4.5 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 40 mV S-1200 Reel, Cut Tape, MouseReel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 18uA Iq 150mA Iout 42In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 4.3 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 40 mV S-1200 Reel, Cut Tape, MouseReel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 18uA Iq 150mA Iout 2,988In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.6 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 40 mV S-1200 Reel, Cut Tape, MouseReel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 18uA Iq 150mA Iout 2,910In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.9 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 40 mV S-1200 Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators Linear LDO reg Hi 18uA Iq 150mA Iout 100In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SNT-6A-H-6 2.6 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 160 mV S-1200 Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators LINEAR LDO REG HI 18UA IQ 150MA IOUT 100In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT HSNT-6A-6 4.5 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 130 mV S-1200 Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators LINEAR LDO REG HI 18UA IQ 150MA IOUT 50In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT HSNT-6A-6 1.8 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 550 mV S-1200 Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators Linear LDO reg Hi 18uA Iq 150mA Iout 100In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SNT-6A-H-6 2.9 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 160 mV S-1200 Reel, Cut Tape, MouseReel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 18uA Iq 150mA Iout 99In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 2.8 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 60 mV S-1200 Reel, Cut Tape, MouseReel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 18uA Iq 150mA Iout 7In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 4.6 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 40 mV S-1200 Reel, Cut Tape, MouseReel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 18uA Iq 150mA Iout 11In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 4.9 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 40 mV S-1200 Reel, Cut Tape, MouseReel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 18uA Iq 150mA Iout 48In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.7 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 40 mV S-1200 Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators Linear LDO reg Hi 18uA Iq 150mA Iout 36In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SNT-6A-H-6 2.5 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 160 mV S-1200 Reel, Cut Tape, MouseReel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 18uA Iq 150mA Iout 68In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.5 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 40 mV S-1200 Reel, Cut Tape, MouseReel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 18uA Iq 150mA Iout 2,595In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.4 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 40 mV S-1200 Reel, Cut Tape, MouseReel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 18uA Iq 150mA Iout 70In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 2.2 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 80 mV S-1200 Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators Linear LDO reg Hi 18uA Iq 150mA Iout 55In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SNT-6A-H-6 5 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 130 mV S-1200 Reel, Cut Tape, MouseReel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 18uA Iq 150mA Iout 97In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 4.7 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 40 mV S-1200 Reel, Cut Tape, MouseReel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 18uA Iq 150mA Iout 64In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 2 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 80 mV S-1200 Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators LINEAR LDO REG HI 18UA IQ 150MA IOUT 100In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT HSNT-6A-6 5 V 150 mA 1 Output Positive 2 V 10 V Fixed - 40 C + 85 C 130 mV S-1200 Reel, Cut Tape, MouseReel