Vesta-200B

377-VESTA200B

Vesta-200B

Mfr.:
u-blox

Description:
Gateways IoT Gateway

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
u-blox
Product Category: Gateways
RoHS:  Details
i.MX6
2.4 GHz, 5 GHz
2 Mb/s
1 Ethernet, 1 USB
Ethernet, SPI, USB
4.5 V
5.5 V
0 C
+ 60 C
Bulk
Brand: u-blox
Dimensions: 127 mm x 127 mm x 30 mm
Memory Type: DDR3L
Power Consumption: 1 W
Product Type: Gateways
RAM: 256 MB
Security: With Security
Series: Vesta
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 1 lb