NINA-B222-04B

u-blox
377-NINA-B222-04B

NINA-B222-04B

Mfr.:

Description:
Bluetooth Modules - 802.15.1 ESP32, metal antenna, u-connectXpress

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,412

Stock:

2,412 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.07 $14.07
$12.67 $126.70
$11.40 $570.00
$10.26 $1,026.00
Full Reel (Order in multiples of 500)
$10.26 $5,130.00
Product Attribute Attribute Value
u-blox
Product Category: Bluetooth Modules - 802.15.1
RoHS:  Details
NINA-B2
Bluetooth 4.2 + EDR
Bluetooth BR/EDR, Bluetooth Low Energy (BLE)
GPIO, SPI, UART
5 dBm
1 Mb/s, 2 Mb/s, 3 Mb/s
- 88 dBm
2.4 GHz to 2.4835 GHz
3 V
3.45 V
- 40 C
+ 85 C
Reel
Cut Tape
Antenna Connector Type: Internal
Brand: u-blox
Dimensions: 14 mm x 10 mm x 3.8 mm
Moisture Sensitive: Yes
Product Type: Bluetooth Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 60 mA, 110 mA
Supply Current Transmitting: 80 mA, 150 mA

USHTS:
8517620090
CNHTS:
8517629900
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

NINA-B2 Stand-Alone Dual-Mode BLUETOOTH® Modules

u-blox NINA-B2 Stand-Alone Dual-Mode BLUETOOTH® Modules are small, dual-mode BLUETOOTH standalone modules. They are designed for ease of use and integration into professional applications. The modules are pre-flashed with u-connectXpress software. This provides support for peripheral and central roles, Serial Port Profile, GATT client and server, beacons, u-blox BLUETOOTH low energy Serial Port Service. These are all configurable from a host using AT commands. This software is easy to use and reduces the time, risk, and cost to add BLUETOOTH connectivity to products.

Image Description
Laird Connectivity 453-00090C
Bluetooth Modules - 802.15.1 Lyra series - Bluetooth v5.3 PCB Module with integrated antenna (Silicon Labs EFR32BG22) - Cut / Tape
KEMET C0402C150J4GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 15pF C0G 0402 5% AEC-Q200
STMicroelectronics BLUENRG-M2SA
Bluetooth Modules - 802.15.1 Very low power application processor module for Bluetooth low energy v5.2
Texas Instruments CC2651R3SIPAT0MOUR
Multiprotocol Modules SimpleLink multiprotocol 2.4-GHz wireless system-in-package module with integrated antenna
Analog Devices Inc. LT3495BEDDB#TRMPBF
Switching Voltage Regulators 650mA uP L N Boost Conv w/ Out Discon
Analog Devices Inc. MAX17055ETB+T
Battery Management Stand-Alone ModelGauge m5 Fuel Gauge
CUI Inc. VX7805-500
Non-Isolated DC/DC Converters 6.5-36Vin 5Vout 0.5A 2.5W SIP non-Iso
Texas Instruments TXS0104EPWR
Translation - Voltage Levels 4B Bidrctnl Vltg Lvl Trnsltr Opn Dran App
Microchip MCP73833T-AMI/MF
Battery Management Charge Management Controllers
Texas Instruments TXB0104PWR
Translation - Voltage Levels 4-Bit Bi-directional V-Level Translator