NINA-B221-04B

u-blox
377-NINA-B221-04B

NINA-B221-04B

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Secure industrial dual-mode Bluetooth Module, u-connectXpress software and antenna pin

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,308

Stock:

1,308 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.47 $13.47
$12.13 $121.30
$10.91 $545.50
$9.82 $982.00
Full Reel (Order in multiples of 500)
$9.82 $4,910.00
Product Attribute Attribute Value
u-blox
Product Category: Bluetooth Modules - 802.15.1
RoHS:  Details
NINA-B2
Bluetooth 4.2 + EDR
Bluetooth BR/EDR, Bluetooth Low Energy (BLE)
GPIO, SPI, UART
5 dBm
1 Mb/s, 2 Mb/s, 3 Mb/s
- 88 dBm
2.4 GHz to 2.4835 GHz
3 V
3.45 V
- 40 C
+ 85 C
Reel
Cut Tape
Antenna Connector Type: Pin
Brand: u-blox
Dimensions: 10.6 mm x 10 mm x 2.2 mm
Product Type: Bluetooth Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 60 mA, 110 mA
Supply Current Transmitting: 80 mA, 150 mA

USHTS:
8517620090
CNHTS:
8517629900
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

NINA-B2 Stand-Alone Dual-Mode BLUETOOTH® Modules

u-blox NINA-B2 Stand-Alone Dual-Mode BLUETOOTH® Modules are small, dual-mode BLUETOOTH standalone modules. They are designed for ease of use and integration into professional applications. The modules are pre-flashed with u-connectXpress software. This provides support for peripheral and central roles, Serial Port Profile, GATT client and server, beacons, u-blox BLUETOOTH low energy Serial Port Service. These are all configurable from a host using AT commands. This software is easy to use and reduces the time, risk, and cost to add BLUETOOTH connectivity to products.

Image Description
Sensirion SHT40A-AD1B-R2
Board Mount Humidity Sensors Automotive-grade, +/-3%RH/+/-0.3C, 4th generation, digital (I2C) humidity and temperature sensor
Texas Instruments TPS53832ARWZR
Power Management Specialized - PMIC Low-current PMIC for DDR5 server DIMMS with logging auto-clear function
BeagleBoard 102110762
Single Board Computers BeaglePlay
YAGEO RP0402BRD0710KL
Thin Film Resistors - SMD 1/16 Wa 10K Ohm 0.1% 0402 AEC-Q200
u-blox SAM-M10Q-00B
GNSS / GPS Modules u-blox M10 GNSS antenna module ROM, TCXO, SAW, LNA LGA, 16x16 mm, 250 pcs/reel
u-blox NORA-W106-00B
Multiprotocol Modules ESP32-S3, 802.11bgn+BLE, PCB antenna, open CPU
Texas Instruments TXU0102DCUR
Translation - Voltage Levels Two channel fixed-direction level shifter with channels in same direction
KEMET CBR06C689C5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6.8pF C0G 0.25pF 0603 AEC-Q200
u-blox NINA-B221-03B
Bluetooth Modules - 802.15.1 ESP32, antenna pin, u-connectXpress
STMicroelectronics STM32U585CIT6
ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160 MHz 2Mbytes Flash memory