SMMBTH10-4LT3G

onsemi
863-SMMBTH10-4LT3G

SMMBTH10-4LT3G

Mfr.:

Description:
Bipolar Transistors - BJT NPN Bipolar Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,570

Stock:

5,570 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.47 $0.47
$0.338 $3.38
$0.157 $15.70
$0.106 $106.00
$0.101 $252.50
Full Reel (Order in multiples of 10000)
$0.089 $890.00
$0.083 $1,660.00
$0.075 $3,750.00
$0.072 $7,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  Details
SMD/SMT
SOT-23-3
NPN
Single
25 V
30 V
3 V
500 mV
-
300 mW
800 MHz
- 55 C
+ 150 C
AEC-Q101
MMBTH10L
Reel
Cut Tape
MouseReel
Brand: onsemi
DC Collector/Base Gain hfe Min: 60
DC Current Gain hFE Max: 240
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 10000
Subcategory: Transistors
Technology: Si
Unit Weight: 0.001376 oz
USHTS:
8541210075
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Image Description
STMicroelectronics STWLC38JRM
Wireless Charging ICs Qi-compliant inductive wireless power receiver for up to 15W applications
Bel SS-60400-030
Modular Connectors / Ethernet Connectors CAT 6A IP67 RJ45 COUPLER
KYOCERA AVX 0805YC106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 0805 10%
Analog Devices Inc. MAX15095AGFC+T
Hot Swap Voltage Controllers 6A Hotswap
KEMET A780MS337M1VLAV020
Aluminum Organic Polymer Capacitors 35Vol 330uF SMD 3KHr ESR=20 mOhms
Bel SS-39400-008
Modular Connectors / Ethernet Connectors Cat6a IP67 Shielded Plug Kit
Analog Devices Inc. LT5401IMSE#PBF
Resistor Networks & Arrays Matched Precision Resistor Network
Infineon BSC024NE2LSATMA1
MOSFET N-Ch 25V 100A TDSON-8 OptiMOS
Analog Devices Inc. LTC6373IDFM#PBF
Instrumentation Amplifiers 36V Programmable-Gain Instrumentation Am
Texas Instruments DRV8312DDW
Motor / Motion / Ignition Controllers & Drivers 3 Phase PWM Motor Drvr