SMMBT2222ALT1G

onsemi
863-SMMBT2222ALT1G

SMMBT2222ALT1G

Mfr.:

Description:
Bipolar Transistors - BJT SS GP XSTR SPCL TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 611,416

Stock:

611,416 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.27 $0.27
$0.155 $1.55
$0.071 $7.10
$0.059 $59.00
Full Reel (Order in multiples of 3000)
$0.038 $114.00
$0.034 $306.00
$0.032 $768.00
$0.03 $1,350.00
$0.026 $2,574.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.27
Min:
1
Product Attribute Attribute Value
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  Details
SMD/SMT
SOT-23-3
NPN
Single
40 V
75 V
6 V
1 V
1.1 A
300 mW
300 MHz
- 55 C
+ 150 C
AEC-Q101
MMBT2222AL
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: 600 mA
DC Collector/Base Gain hfe Min: 40
Height: 0.94 mm
Length: 2.9 mm
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Technology: Si
Width: 1.3 mm
Unit Weight: 0.001376 oz
USHTS:
8541210075
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Image Description
onsemi SMMBT2907ALT1G
Bipolar Transistors - BJT SS GP XSTR SPCL TR
KYOCERA AVX 08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
YAGEO RC0805FR-0710KL
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
Nexperia 74HC259D,653
Latches 74HC259D/SOT109/SO16
YAGEO RC0805FR-07200RL
Thick Film Resistors - SMD 200 Ohms 125 mW 0805 1%
Panasonic ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
Vishay SMCJ30A-E3/57T
ESD Suppressors / TVS Diodes 1500W 30V Unidirect
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%