SBAS40-04LT1G

onsemi
863-SBAS40-04LT1G

SBAS40-04LT1G

Mfr.:

Description:
Schottky Diodes & Rectifiers SS SHKY DIO 40V TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,135

Stock:

14,135 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.30 $0.30
$0.244 $2.44
$0.13 $13.00
$0.086 $43.00
$0.058 $58.00
Full Reel (Order in multiples of 3000)
$0.045 $135.00
$0.038 $342.00
$0.036 $864.00
$0.034 $1,530.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
onsemi
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Diodes
SMD/SMT
SOT-23-3
Dual Series
Si
120 mA
40 V
1 V
600 mA
1 uA
- 55 C
+ 150 C
BAS40-04L
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Pd - Power Dissipation: 225 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Unit Weight: 0.000282 oz
USHTS:
8541100070
CNHTS:
8541590000
CAHTS:
8541100090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Bourns 1.5SMBJ51A-H
ESD Suppressors / TVS Diodes DIO TVS VRWM 51V 1500W UNIDIR SMB 7" REEL
Bourns TBU-DF085-300-WH
Surge Suppressors 850V 300mA Dual Bi-dir TBU
Linx Technologies CONUFL001-SMD-T
RF Connectors / Coaxial Connectors T&R U.FL Straight Surface Mount Jack
Vishay VS-MBRA140TRPBF
Schottky Diodes & Rectifiers 1.0 Amp 40 Volt
Murata GRM188Z71A106KA73D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 10V 10% 0603
Bourns CDSOD323-T05LC
ESD Suppressors / TVS Diodes Bidirectional Ultra Low Cap
Murata GRM31CR60J476ME19L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47UF 6.3V 20% 1206
Littelfuse SMAJ51CA
ESD Suppressors / TVS Diodes 400W 51V 5% Bi-Directional
Bourns 2030-42T-SM-RPLF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 420volts 3-electrode
YAGEO RC0603FR-100RL
Thick Film Resistors - SMD 0 Ohms 100-200mW 0603 1%