NTP45N06LG

863-NTP45N06LG

NTP45N06LG

Mfr.:
onsemi

Description:
MOSFET 60V 45A N-Channel

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
onsemi
Product Category: MOSFET
RoHS:  Details
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
45 A
28 mOhms
- 15 V, + 15 V
- 55 C
+ 175 C
125 W
Enhancement
Tube
Brand: onsemi
Configuration: Single
Fall Time: 158 ns
Forward Transconductance - Min: 22.8 S
Height: 9.28 mm
Length: 10.28 mm
Product Type: MOSFET
Rise Time: 341 ns
Factory Pack Quantity: 50
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Type: MOSFET
Typical Turn-Off Delay Time: 36 ns
Typical Turn-On Delay Time: 13 ns
Width: 4.82 mm
Unit Weight: 0.068784 oz
                    
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
TARIC:
8541290000
ECCN:
EAR99