NCP4205MNTXG

onsemi Logo
863-NCP4205MNTXG

NCP4205MNTXG

Mfr.:

Description:
Switching Controllers DUAL OUTPUT 1 PHASE & 2 PHASE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,306

Stock:

2,306 Can Ship Immediately

Factory Lead-Time:

48 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $4.73 $4.73
10 $4.25 $42.50
25 $4.02 $100.50
100 $3.48 $348.00
250 $3.30 $825.00
500 $2.97 $1,485.00
1,000 $2.61 $2,610.00
Full Reel (Order in multiples of 2500)
2,500 $2.60 $6,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
onsemi
Switching Controllers
-
-
-
-
-
-
-
-
-
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Switching Controllers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
USHTS:
8542390001
CNHTS:
8542390000
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Image Description
Samsung Electro-Mechanics CL32B226MOJVPNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF 20% 16V X7R 121 1210
Alps Alpine RKJXV122400R Also Bought Image
Multi-Directional Switches 23degree max, 10Kohm 50V AC, 5V DC
JAE Electronics DX07BN24JA2R1300 Also Bought Image
USB Connectors USB TypeC Receptacle ultra low profile
WIMA FKP1U023307C00MSSD Also Bought Image
Film Capacitors FKP 1 0.033 uF 2000 VDC 13x24x41.5 PCM 37.5
Texas Instruments TPD2E1B06DRLR Also Bought Image
ESD Suppressors / TVS Diodes 2-CH system level ESD protect device
Bourns SF-0603F300-2 Also Bought Image
Surface Mount Fuses 3A Fast Acting 0603 SinglFuse
Alps Alpine SKSGPCE010 Also Bought Image
Tactile Switches Compact High Force SMT W/ Grounding
onsemi NCP5901BMNTBG Also Bought Image
Gate Drivers VR12 MOSFET DRIVER