NCP3063BDR2G

onsemi Logo
863-NCP3063BDR2G

NCP3063BDR2G

Mfr.:

Description:
Switching Voltage Regulators 1.5 A DCDC SW REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

83,066
Expected 24-Jul-23
50,000
Expected 31-Jul-23

Factory Lead-Time:

54
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.27 $1.27
10 $1.15 $11.50
25 $1.09 $27.25
100 $0.891 $89.10
250 $0.833 $208.25
500 $0.736 $368.00
1,000 $0.581 $581.00
Full Reel (Order in multiples of 2500)
2,500 $0.542 $1,355.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.61
Min:
1
Product Attribute Attribute Value
onsemi
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
SOIC-8
Boost, Buck
Adjustable
1.5 A
1 Output
3 V
40 V
150 kHz
- 40 C
+ 125 C
NCP3063B
Reel
Cut Tape
MouseReel
Brand: onsemi
Load Regulation: 9 mV, 5 mV, 1.6 mV
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Charge Pump Regulator
Unit Weight: 0.007760 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
Microchip MCP1792T-4102H/DB Also Bought Image
LDO Voltage Regulators High input voltage regulator 4.1V 3Ld SOT-223 TR
Texas Instruments TLV9301IDBVR Also Bought Image
Operational Amplifiers - Op Amps Single 1MHz, 40-V, RRO, MUX-friendly operational amplifier for cost-sensitive systems 5-SOT-23 -40 to 125
Samsung Electro-Mechanics CL10B822KB8WPNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 8.2 X7R +/-10% 50v 0 0603
Molex 172646-0413 Also Bought Image
Power to the Board MiniFitJr Plg FH V2 4Ckt Black
Microchip MCP4812-E/SN Also Bought Image
Digital to Analog Converters - DAC Dual 10bit DAC w/SPI interface intnl Vref
Vishay SI7386DP-T1-GE3 Also Bought Image
MOSFET 30V 19A 5.0W 7.0mohm @ 10V
CUI Devices PJ-002AH Also Bought Image
DC Power Connectors Power Jacks
Wurth Elektronik 615006138521 Also Bought Image
Modular Connectors / Ethernet Connectors WR-MJ Female Plastic 6P6C Vertical W/Ears
Laird Performance Materials MI0805K601R-10 Also Bought Image
Ferrite Beads 600ohms 100MHz 1.5A Monolithic 0805 SMD
Silicon Laboratories C8051F047-GQ Also Bought Image
8-bit Microcontrollers - MCU 32KB,10ADC,CAN,64Pin MCU