NCP187AMT330TAG

onsemi Logo
863-NCP187AMT330TAG

NCP187AMT330TAG

Mfr.:

Description:
LDO Voltage Regulators 1.2A 3.3V Active discharge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 50,439

Stock:

50,439 Can Ship Immediately

Factory Lead-Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.75 $0.75
10 $0.625 $6.25
100 $0.51 $51.00
250 $0.474 $118.50
500 $0.404 $202.00
1,000 $0.333 $333.00
Full Reel (Order in multiples of 3000)
3,000 $0.332 $996.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
onsemi
Product Category: LDO Voltage Regulators
RoHS:  Details
SMD/SMT
WDFN-6
3.3 V
1.2 A
1 Output
Positive
30 uA
1.5 V
5.5 V
75 dB
Fixed
- 40 C
+ 125 C
150 mV
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 220 mV
Line Regulation: 40 uV/V
Load Regulation: 2 uV/mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 0.000332 oz
USHTS:
8542390001
CNHTS:
8542399000
TARIC:
8542399000
ECCN:
EAR99

NCP187 1.2A Low Dropout Linear Voltage Regulator

onsemi NCP187 1.2A Low Dropout (LDO) Linear Voltage Regulator features an extremely low Quiescent Current, typically 30A over the full temperature range. The NCP187 also offers high stability, low output noise, and a 75dB at 1kHz Power Supply Rejection Ratio (PSRR). This device incorporates several protection features such as Thermal Shutdown, Soft Start, Current Limiting and also Power Good Output signal for easy MCU interfacing.

Image Description
NXP SC18IM704PWJ Also Bought Image
UART Interface IC Master I2C-bus controller with UART interface
Texas Instruments TRS3232EIRGTR Also Bought Image
RS-232 Interface IC 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection
Espressif ESP32-MINI-1-N4 Also Bought Image
Multiprotocol Modules SMD module, ESP32-U4WDH with 4 MB flash die inside, PCB antenna
KEMET T489A106K010ATA2K2 Also Bought Image
Tantalum Capacitors - Solid SMD 10V 10uF 1206 10%
Diodes Incorporated AP62301WU-7 Also Bought Image
Switching Voltage Regulators DCDC Conv HV Buck TSOT26(STD) T&R 3K
Dialog Semiconductor SLG46537V Also Bought Image
SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix
Hirose Electric U.FL-R-SMT(10) Also Bought Image
RF Connectors / Coaxial Connectors U.FL RECEPTACLE SMT GLD M CONT REEL
Olimex Ltd. ARM-USB-OCD-H Also Bought Image
Hardware Debuggers 3-in-1 USB ARM JTAG 1.65-5V HI-SPD
Littelfuse SP0503BAHTG Also Bought Image
ESD Suppressors / TVS Diodes TVS AVAL DIODE SMT
onsemi NCP187AMT120TAG Also Bought Image
LDO Voltage Regulators 1.2A 1.2V Active discharge