NCP114AMX330TBG

onsemi Logo
863-NCP114AMX330TBG

NCP114AMX330TBG

Mfr.:

Description:
LDO Voltage Regulators 300 MA CMOS LDO AD OPTION VOUT=3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 30,413

Stock:

30,413
Can Ship Immediately

On Order:

36,000
Expected 28-Dec-22

Factory Lead-Time:

23
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.48 $0.48
10 $0.313 $3.13
100 $0.168 $16.80
500 $0.132 $66.00
1,000 $0.101 $101.00
Full Reel (Order in multiples of 3000)
3,000 $0.079 $237.00
9,000 $0.074 $666.00
24,000 $0.066 $1,584.00
45,000 $0.061 $2,745.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
onsemi
LDO Voltage Regulators
RoHS:  Details
SMD/SMT
UDFN-4
3.3 V
300 mA
1 Output
Positive
50 uA
1.7 V
5.5 V
75 dB
Fixed
- 40 C
+ 85 C
135 mV
NCP114
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 200 mV
Line Regulation: 0.01 %/V
Load Regulation: 12 mV
Output Voltage Range: -
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: CMOS LDO Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 0.000882 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

NCP114 300mA CMOS Low Dropout Regulators

onsemi NCP114 300mA CMOS Low Dropout Regulators offer a very stable, accurate voltage with low noise suitable for noise-sensitive applications. onsemi NCP114 Low Dropout Regulators employ a dynamic quiescent current adjustment for very low IQ consumption at no-load. This optimizes performance for battery-operated portable applications. These devices are offered in compact UDFN4 and TSOP-5 packages, ideal for space-constrained designs.

Image Description
TDK CH201-00ABR Also Bought Image
Distance Sensors Long Range Ultra-low Power Ultrasonic Time-of-Flight Range Sensor
STMicroelectronics VL53L5CXV0GC/1 Also Bought Image
Proximity Sensors Time-of-Flight 8x8 multizone ranging sensor with wide field of view
Silicon Laboratories EFR32MG21A020F1024IM32-BR Also Bought Image
RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 1024kB, 96kB(RAM), 20 GPIO
Taiyo Yuden JMK105BBJ475MV8F Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 6.3VDC 4.7uF 20% X5R
onsemi NCP114AMX180TCG Also Bought Image
LDO Voltage Regulators 300 MA CMOS LDO AD OPTION
YAGEO RC0402JR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 5%
SparkFun Electronics BOB-12918 Also Bought Image
Data Conversion IC Development Tools I2C DAC Breakout - MCP4725
Epson TSX-3225 16.0000MF10U-B0 Also Bought Image
Crystals 16MHz 10ppm 16pF -10C +60C
Epson FC-135R 32.7680KF-AC3 Also Bought Image
Crystals FC-135R 32.7680KF-AC3: SMD XTL KHZ +/-10PPM,-40 85C 9.0PF 250TR