NC7SZ157P6X-L22347

onsemi
863-SZ157P6X-L22347

NC7SZ157P6X-L22347

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers TinyLogic UHS 2-Input Non-Inverting Multiplexer

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

44,971
Expected 25-Mar-24

Factory Lead-Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.48 $0.48
$0.314 $3.14
$0.135 $13.50
$0.103 $103.00
Full Reel (Order in multiples of 3000)
$0.08 $240.00
$0.071 $639.00
$0.067 $1,608.00
$0.058 $2,610.00
$0.057 $5,643.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
onsemi
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  Details
Multiplexers
NC7
2 Input
1 Output
6 ns
1.65 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
SC-70-6
Reel
Cut Tape
MouseReel
Brand: onsemi
Logic Type: Multiplexer
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: NC7SZ157
Factory Pack Quantity: 3000
Subcategory: Logic ICs
USHTS:
8542390001
TARIC:
8542319000
ECCN:
EAR99

TinyLogic® UHS Series

onsemi / Fairchild TinyLogic UHS Series are single and dual gate logic devices with ultra-high speed and high drive performance of LCX. The TinyLogic UHS Series operates in a VCC voltage range of 1.65V to 5.5V, and has input overvoltage tolerance, enabling them to interface with 5V components while operating at 3V. The  TinyLogic UHS Series gives design engineers the ability to implement design changes without having to redesign complex silicon subcomponents or printed circuit board layouts. The onsemi / Fairchild TinyLogic UHS Series is primarily intended for use in space-constrained systems such as portable CD players, disk drives, cellular phones, pagers, radios, PCMCIA cards, and portable computers.

Image Description
Texas Instruments REF2033QDDCRQ1
Automotive low-drift, low-power, series voltage reference
Diodes Incorporated AP63200WU-7
DCDC Conv HV Buck TSOT26 T&R 3K
Panasonic ERJ-3GEY0R00V
0603 Zero Ohms
NXP PCA9517ADP,118
LEVEL TRANSL I2C BUS
Microchip MCP3204-CI/ST
12-bit SPI 4 Chl
Allegro MicroSystems ACS71240KEXBLT-030B5
CURRENT SENSOR IC WITH COMMON MODE REJECTION AND OVERCURRENT FAULT
Texas Instruments SN74LVC2G74DCUR
Positive Edge Trig
Wurth Elektronik 614004135023
WR-COM Type A 4Pin Vertical Female
Vishay CMF5520K000FHEB
1/2W 20Kohms 1%
Analog Devices Inc. LT6656BIDC-1.25#TRMPBF
1 A Prec Series V Ref