MMBT2484LT1G

onsemi Logo
863-MMBT2484LT1G

MMBT2484LT1G

Mfr.:

Description:
Bipolar Transistors - BJT 600mA 60V NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 233,962

Stock:

233,962 Can Ship Immediately

Factory Lead-Time:

52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.26 $0.26
10 $0.211 $2.11
100 $0.112 $11.20
500 $0.074 $37.00
1,000 $0.05 $50.00
Full Reel (Order in multiples of 3000)
3,000 $0.039 $117.00
9,000 $0.033 $297.00
24,000 $0.031 $744.00
45,000 $0.029 $1,305.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.31
Min:
1
Product Attribute Attribute Value
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  Details
SMD/SMT
SOT-23-3
NPN
Single
60 V
60 V
6 V
350 mV
100 mA
225 mW
-
- 55 C
+ 150 C
MMBT2484L
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: 0.1 A
DC Collector/Base Gain hfe Min: 250
Height: 0.94 mm
Length: 2.9 mm
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Technology: Si
Width: 1.3 mm
Unit Weight: 0.001199 oz
USHTS:
8541210075
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Image Description
Diodes Incorporated MMBT3904-7-F Also Bought Image
Bipolar Transistors - BJT 40V NPN SS Trans 60Vceo 6Vebo 200mA
Semtech SMDA15C.TBT Also Bought Image
ESD Suppressors / TVS Diodes 15V, 300W, BI, 7"RL
Harwin M80-8400245 Also Bought Image
Headers & Wire Housings 2 POS SIL FEMALE VERT GOLD
Vishay CRCW06031K80JNEA Also Bought Image
Thick Film Resistors - SMD 1/10watt 1.8Kohms 5%
onsemi BAW56WT1G Also Bought Image
Diodes - General Purpose, Power, Switching 70V 200mA
Analog Devices Inc. ADN8831ACPZ-REEL7 Also Bought Image
Laser Drivers HIGH PRECISION/EFFICIENCY TEC CONTROLLER
Diodes Incorporated MMSZ5231B-7-F Also Bought Image
Zener Diodes 5.1V 500mW
Toshiba TC7S04FU,LF Also Bought Image
Inverters L-MOS High-Speed Series
WIMA MKS2C024701A00JI00 Also Bought Image
Film Capacitors .047uF 63 Volts 5%
Infineon SMBT 2907A E6327 Also Bought Image
Bipolar Transistors - BJT AF GP BJT PNP 60V 0.6A