MJE3055TG

onsemi
863-MJE3055TG

MJE3055TG

Mfr.:

Description:
Bipolar Transistors - BJT 10A 60V 125W NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,312

Stock:

5,312
Can Ship Immediately

On Order:

14,150
Expected 06-Dec-23

Factory Lead-Time:

19
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.92 $0.92
$0.854 $8.54
$0.61 $61.00
$0.507 $253.50
$0.391 $391.00
$0.385 $1,116.50
Product Attribute Attribute Value
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  Details
Through Hole
TO-220-3
NPN
Single
60 V
70 V
5 V
1.1 V
10 A
75 W
2 MHz
- 55 C
+ 150 C
MJE3055T
Tube
Brand: onsemi
Continuous Collector Current: 10 A
DC Collector/Base Gain hfe Min: 20
Height: 15.75 mm
Length: 10.53 mm
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 50
Subcategory: Transistors
Technology: Si
Width: 4.83 mm
Unit Weight: 0.211644 oz
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Image Description
Texas Instruments LF411CP
Precision Amplifiers JFET In Precision
STMicroelectronics 1N5711
Schottky Diodes & Rectifiers 15mA 70 Volt
Texas Instruments LM741CN/NOPB
Operational Amplifiers - Op Amps Op-Amp
Semitec E-152
Current Regulator Diodes 100V 1.5mA
Texas Instruments CD4007UBE
Specialty Function Logic Dual Comp Pair Plus
onsemi MJE2955TG
Bipolar Transistors - BJT 10A 60V 125W PNP
Panasonic 16SEPC100MW
Aluminum Organic Polymer Capacitors 16volts 100uF ESR 10mohm
Texas Instruments LMC662CN/NOPB
Operational Amplifiers - Op Amps DUAL CMOS OP-AMP
Texas Instruments LM311PE4
Analog Comparators Single Strobed Differential
Texas Instruments TLC372CP
Analog Comparators Dual Hi Speed Line