MJ11032G

onsemi
863-MJ11032G

MJ11032G

Mfr.:

Description:
Darlington Transistors 50A 120V Bipolar Power NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,206

Stock:

2,206 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.06 $14.06
$12.92 $129.20
$12.39 $619.50
$10.52 $1,052.00
$10.37 $2,074.00
$9.70 $4,850.00
$8.90 $8,900.00
2,500 Quote
Product Attribute Attribute Value
onsemi
Product Category: Darlington Transistors
RoHS:  Details
Single
NPN
120 V
5 V
120 V
50 A
300 W
Through Hole
TO-204-2 (TO-3)
- 55 C
+ 150 C
MJ11032
Tray
Brand: onsemi
Continuous Collector Current: 50 A
DC Collector/Base Gain hfe Min: 1000
DC Current Gain hFE Max: 18000
Height: 8.51 mm
Length: 38.86 mm
Product Type: Darlington Transistors
Factory Pack Quantity: 100
Subcategory: Transistors
Width: 26.67 mm
Unit Weight: 0.488015 oz
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Image Description
TE Connectivity 1546306-7
Barrier Terminal Blocks .374 DOUBLE ROW 7P w/ binding screws
onsemi MJ11033G
Darlington Transistors 50A 120V Bipolar Power PNP
Central Semiconductor 2N3440 PBFREE
Bipolar Transistors - BJT NPN High Voltage
Bourns 3339P-1-102LF
Trimmer Resistors - Through Hole 1K 5/16" Rnd 4Turn Cermet
Vishay MAL211819101E3
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 20% 100volts
TE Connectivity 342105-1
Terminals 22-16 F.E.P.G RING TONGUE NO.
TE Connectivity 171508-5
Terminals RING TONG 22-18 #8
TE Connectivity 696422-5
Terminals RNG RAD RES 22-16 8
Cornell Dubilier 104MPW250K
Film Capacitors 0.1uF 10% tol FILM
Central Semiconductor MPS3704 PBFREE
Bipolar Transistors - BJT NPN Gen Pur SW