MC7905BD2TR4G

863-MC7905BD2TR4G

MC7905BD2TR4G

Mfr.:
onsemi

Description:
Linear Voltage Regulators 5V 1A Negative

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
onsemi
Linear Voltage Regulators
RoHS:  Details
SMD/SMT
TO-263-3
1 Output
Negative
- 5 V
1 A
Fixed
- 7 V
- 35 V
- 40 C
+ 125 C
100 mV
100 mV
MC7905
Reel
Cut Tape
MouseReel
Brand: onsemi
Height: 4.57 mm
Length: 10.24 mm
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Factory Pack Quantity: 800
Subcategory: PMIC - Power Management ICs
Width: 9.35 mm
Unit Weight: 0.052911 oz
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
Murata GRM1555C1H392GE01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Murata KCM55V5C2J543JDL2L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Linx Technologies ANT-5GWWS1-SMA Also Bought Image
Antennas 5G Cellular, Sub-6, LTE, NB-IoT, Cat-M1, 617MHz-5GHz Bandwidth, low band, midband RF Antenna, Band 71, 3.5GHz CBRS, C-Band, GNSS, Bluetooth, Hinged Blade, SMA Male Connector
C&K Switches PTS647SK38SMTR2LFS Also Bought Image
Tactile Switches 50mA 12VDC, 2.5N 3.8mm H, G leads
KEMET C1210X104M1HACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X8R 1210 20% Flex AEC-Q200
Murata CSTLS20M0X53Z-B0 Also Bought Image
Resonators 20MHz Ceramic Resonator (CERALOCK ) +/-0.50% Initial tolerance
Harwin M20-9720245 Also Bought Image
Headers & Wire Housings 02+02 DIL VERTICAL PIN HEADER GOLD HT
KEMET C1206C102KGRACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1206 10%
onsemi MC7812BD2TR4G Also Bought Image
Linear Voltage Regulators 12V 1A Positive