MC74HC86ADTR2G

onsemi
863-MC74HC86ADTR2G

MC74HC86ADTR2G

Mfr.:

Description:
Logic Gates 2-6V Quad 2-Input XOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17,966

Stock:

17,966 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.63 $0.63
$0.509 $5.09
$0.32 $32.00
$0.305 $152.50
$0.225 $225.00
Full Reel (Order in multiples of 2500)
$0.184 $460.00
$0.181 $1,810.00
$0.18 $4,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
onsemi
Product Category: Logic Gates
RoHS:  Details
Single-Function Gates
XOR
HC
4 Gate
8 Input
4 Output
- 5.2 mA
5.2 mA
17 ns
6 V
2 V
- 55 C
+ 125 C
SMD/SMT
TSSOP-14
Reel
Cut Tape
MouseReel
Brand: onsemi
Function: XOR
Height: 1.05 mm
Length: 5.1 mm
Logic Type: 2-Input OR
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: Logic Gates
Series: MC74HC86A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 4.5 mm
Unit Weight: 0.011923 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390019
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
Sensirion EK-F5x SFC/SFM6xxx and SFC/SFM5xxx
Multiple Function Sensor Development Tools
Nexperia PESD2USB3UXT-QR
ESD Suppressors / TVS Diodes BIPOLAR DISCRETES
E-Switch EG2208A
Slide Switches DPDT R/A SLIDE
Texas Instruments LM1881MX/NOPB
Video ICs VIDEO SYNC SEPARATOR
Texas Instruments SN74LVC1G3157DBVR
Analog Switch ICs SPDT Analog Switch
Analog Devices Inc. ADM3064EBRZ
RS-485 Interface IC Full Duplex 500kbps RS-485/422 xcvrw/Vio
Vishay CRCW06031K00FKECC
Thick Film Resistors - SMD 1/10Watt 1Kohms 1% Commercial Use
Murata GRM31CR60J227ME11K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220 uF 6.3 VDC 20% 1206 X5R
Samtec TMM-115-03-S-D
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Vishay ST370-60L2MI
Tantalum Capacitors - Wet ST370-60L2MI