MC74HC86ADR2G

onsemi
863-MC74HC86ADR2G

MC74HC86ADR2G

Mfr.:

Description:
Logic Gates 2-6V Quad 2-Input XOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 21,701

Stock:

21,701 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.47 $0.47
$0.376 $3.76
$0.28 $28.00
$0.237 $118.50
$0.183 $183.00
Full Reel (Order in multiples of 2500)
$0.155 $387.50
$0.15 $1,500.00
$0.145 $3,625.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
onsemi
Product Category: Logic Gates
RoHS:  Details
Single-Function Gate
XOR
HC
4 Gate
8 Input
4 Output
- 5.2 mA
5.2 mA
17 ns
6 V
2 V
- 55 C
+ 125 C
SMD/SMT
SOIC-14
Reel
Cut Tape
MouseReel
Brand: onsemi
Function: XOR
Height: 1.5 mm
Length: 8.75 mm
Logic Type: 2-Input OR
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: Logic Gates
Series: MC74HC86A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 4 mm
Unit Weight: 0.011923 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390019
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
Toshiba 74HC08D
Logic Gates LOGIC IC SERIESQUAD
CUI Inc. PDSE1-S12-S3-S
Isolated DC/DC Converters - Through Hole 3.3 Vdc, 0.303 A, 1 W, 10.8 13.2 Vdc Input Range
Texas Instruments DRV8428PPWPR
Motor / Motion / Ignition Controllers & Drivers 35V, 1A bipolar stepper or dual brushed motor driver with integrated current sensing 16-HTSSOP -40 to 125
onsemi MC74HC14ADR2G
Inverters 2-6V Hex CMOS Schmitt Trigger
KEMET C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Texas Instruments CD74HC00M96
Logic Gates Quad 2-Input
Nexperia 74HC02D,653
Logic Gates 74HC02D/SOT108/SO14
onsemi MC74HC08ADR2G
Logic Gates 2-6V Quad 2-Input AND
Analog Devices Inc. ADM485JRZ
RS-422/RS-485 Interface IC RS-485 I/F TRANSCEIVER