MC74HC4052ANG

863-MC74HC4052ANG

MC74HC4052ANG

Mfr.:
onsemi

Description:
Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

Texas Instruments CD74HC4052E
Texas Instruments
Multiplexer Switch ICs Dual 4-Ch. Analog
Product Attribute Attribute Value
onsemi
Product Category: Multiplexer Switch ICs
RoHS:  Details
Multiplexers/Demultiplexers
Through Hole
PDIP-16
2 Channel
2 V
6 V
+/- 6 V
190 Ohms
245 ns
160 ns
- 55 C
+ 125 C
Tube
Bandwidth: 95 MHz
Brand: onsemi
Height: 3.43 mm
Length: 19.55 mm
Operating Supply Voltage: 2 V to 6 V
Pd - Power Dissipation: 750 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 40 ns
Factory Pack Quantity: 500
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Width: 6.85 mm
Unit Weight: 0.057419 oz
USHTS:
8542390001
CNHTS:
8542319000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99