See an Error?

MC74ACT259DR2G

onsemi
863-MC74ACT259DR2G

MC74ACT259DR2G

Mfr.:

Description:
Latches 5V 8-Bit Addressable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,231

Stock:

1,231 Can Ship Immediately

Factory Lead-Time:

60 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.94 $2.94
$2.54 $25.40
$2.03 $203.00
$1.78 $445.00
$1.71 $855.00
$1.37 $1,370.00
Full Reel (Order in multiples of 2500)
$1.27 $3,175.00
$1.23 $6,150.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
onsemi
Product Category: Latches
RoHS:  Details
1
Serial In/Parallel Out (SIPO) Shift Register
74AC
Non-Inverting
8 uA
8 Line
- 24 mA
32 mA
11 ns at 5 V
5.5 V
4.5 V
- 40 C
+ 85 C
SOIC-16
Reel
Cut Tape
MouseReel
Brand: onsemi
Function: Addressable
Height: 1.5 mm
Length: 10 mm
Mounting Style: SMD/SMT
Number of Channels: 8 Channels
Number of Input Lines: 1 Line
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Latches
Reset Type: Master Reset
Series: MC74ACT259
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Type: D-Type
Width: 4 mm
Unit Weight: 0.023492 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
Analog Devices Inc. AD5452YRMZ
Digital to Analog Converters - DAC 12-bit Serial Iout DAC
STMicroelectronics STW27N60M2-EP
MOSFET N-channel 600 V, 0.150 Ohm typ 20 A MDmesh M2 EP Power MOSFET