MBRAF3200T3G

onsemi Logo
863-MBRAF3200T3G

MBRAF3200T3G

Mfr.:

Description:
Schottky Diodes & Rectifiers 3 A 200 V SCHOTTKY RECTIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 87,359

Stock:

87,359 Can Ship Immediately

Factory Lead-Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.68 $0.68
10 $0.585 $5.85
100 $0.436 $43.60
500 $0.343 $171.50
1,000 $0.265 $265.00
2,500 $0.242 $605.00
Full Reel (Order in multiples of 5000)
5,000 $0.225 $1,125.00
10,000 $0.212 $2,120.00
25,000 $0.205 $5,125.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
onsemi
Product Category: Schottky Diodes & Rectifiers
Schottky Rectifiers
SMD/SMT
SMA-FL-2
Single
Si
3 A
200 V
840 mV
100 A
1 mA
- 65 C
+ 150 C
MBRAF3200
Reel
Cut Tape
MouseReel
Brand: onsemi
Height: 1.1 mm
Length: 4.6 mm
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Vr - Reverse Voltage: 200 V
Width: 2.8 mm
Unit Weight: 0.002950 oz
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Sensirion SHT31A-DIS-B10kS Also Bought Image
Board Mount Humidity Sensors RH/ T Sensor, Automotive certified
onsemi NRVBAF3200T3G Also Bought Image
Schottky Diodes & Rectifiers 200 V, 3.0 A
Taiyo Yuden CBC3225T220MRV Also Bought Image
Power Inductors - SMD 1210 22uH 20% 0.5A 351mOhms
Vishay CRCW040210K0FKEDC Also Bought Image
Thick Film Resistors - SMD 1/16watt 10Kohms 1% Commercial Use
Bourns 3266W-1-503LF Also Bought Image
Trimmer Resistors - Through Hole 1/4" 50Kohms 10% SQ W/Standoff Sealed
Nexperia BAS416,115 Also Bought Image
Diodes - General Purpose, Power, Switching BAS416/SOD323/SOD2
onsemi 1N4148WS Also Bought Image
Diodes - General Purpose, Power, Switching Small Signal Diode
onsemi FSV10100V Also Bought Image
Schottky Diodes & Rectifiers 10 Amp 100V Schottky Rectifier
Analog Devices Inc. ADA4817-2ACPZ-R7 Also Bought Image
Operational Amplifiers - Op Amps Hi Speed FET Input Amp Dual
Murata GRM32ER71E226KE15L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 25V 10% 1210