LMV321SQ3T2G

onsemi Logo
863-LMV321SQ3T2G

LMV321SQ3T2G

Mfr.:

Description:
Operational Amplifiers - Op Amps LV R2R OP AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

28,250
Expected 17-Jan-23

Factory Lead-Time:

36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.48 $0.48
10 $0.38 $3.80
100 $0.283 $28.30
500 $0.239 $119.50
1,000 $0.185 $185.00
Full Reel (Order in multiples of 3000)
3,000 $0.168 $504.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
onsemi
Operational Amplifiers - Op Amps
RoHS:  Details
SMD/SMT
SC-70-5
1 Channel
5 V
1 MHz
160 mA
1 V/us
9 mV
2.7 V
- 40 C
+ 85 C
1 nA
250 uA
No Shutdown
50 dB
50 nV/sqrt Hz
LMV321
Reel
Cut Tape
MouseReel
Amplifier Type: Low Voltage Amplifier
Brand: onsemi
Height: 1 mm
Length: 2.2 mm
Operating Supply Voltage: 2.7 V to 5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Supply Type: Single
Technology: CMOS
Voltage Gain dB: 100 dB
Width: 1.35 mm
Unit Weight: 0.000705 oz
USHTS:
8542390001
CNHTS:
8542339000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542330000
MXHTS:
85412999
ECCN:
EAR99

LMV321, NCV321, LMV358, & LMV324 CMOS Op Amps

onsemi LMV321, NCV321, LMV358, and LMV324 CMOS Op Amps are single-, dual-, and quad-channel operational amplifiers with rail-to-rail output swing. These amplifiers are ideal for applications where low power consumption and a space-saving package is critical. Rail-to-Rail operation allows for optimal signal-to-noise applications. Ultra Low Quiescent Current makes these Op Amps ideal for portable, battery-operated equipment. The common mode input range makes the device useful for low-side current-shunt measurements.

Image Description
KEMET C0805C104K5RAC7411 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Bourns CRA2512-FZ-R075ELF Also Bought Image
Current Sense Resistors - SMD 0.075ohms 1% +/- 50PPM
Keystone Electronics 3557-20 Also Bought Image
Fuse Holder T/H 2 IN 1 AUTO BLDE HOLDER, YELLOW 20A
Kyocera AVX 08051C104JAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 0805 5%
Wurth Elektronik 61201021621 Also Bought Image
Headers & Wire Housings WR-BHD 2.54mm Box 10Pin Male Straight
Nexperia PMPB85ENEAX Also Bought Image
MOSFET PMPB85ENEA/SOT1220/SOT1220
ROHM Semiconductor ESR03EZPJ333 Also Bought Image
Thick Film Resistors - SMD 0603 33Kohm 5% Anti Surge AEC-Q200
Keystone Electronics 4908 Also Bought Image
Terminals TERMINAL .250X.032
Panasonic ERJ-PB3B4701V Also Bought Image
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 4.7Kohm
YAGEO RC0805FR-072R2L Also Bought Image
Thick Film Resistors - SMD 2.2 Ohms 125 mW 0805 1%