LM301ADR2G

onsemi Logo
863-LM301ADR2G

LM301ADR2G

Mfr.:

Description:
Operational Amplifiers - Op Amps 3-32V dual improved VIO Commercial Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,771

Stock:

12,771 Can Ship Immediately

Factory Lead-Time:

45 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.67 $0.67
10 $0.554 $5.54
100 $0.452 $45.20
250 $0.42 $105.00
500 $0.357 $178.50
1,000 $0.286 $286.00
Full Reel (Order in multiples of 2500)
2,500 $0.258 $645.00
5,000 $0.244 $1,220.00
10,000 $0.239 $2,390.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
onsemi
Product Category: Operational Amplifiers - Op Amps
RoHS:  Details
SMD/SMT
SOIC-8
1 Channel
+/- 15 V
1 MHz
10 mA
500 mV/us
7.5 mV
+/- 5 V
0 C
+ 70 C
250 nA
1.8 mA
No Shutdown
70 dB
-
LM301A
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: onsemi
Dual Supply Voltage: +/- 9 V, +/- 12 V
Height: 1.5 mm
Length: 5 mm
Maximum Dual Supply Voltage: +/- 15 V
Minimum Dual Supply Voltage: +/- 5 V
Operating Supply Voltage: +/- 5 V to +/- 18 V
Pd - Power Dissipation: 625 mW
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Supply Type: Dual
Technology: Bipolar
Vcm - Common Mode Voltage: Negative Rail + 3 V to Positive Rail - 3 V
Voltage Gain dB: 104.08 dB
Width: 4 mm
Unit Weight: 0.019048 oz
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Image Description
Renesas Electronics CA3130MZ Also Bought Image
Operational Amplifiers - Op Amps W/ANNEAL OPAMP 15MHZ LWBIAS 0 03NA MIL
onsemi BC846BLT1G Also Bought Image
Bipolar Transistors - BJT 100mA 80V NPN
onsemi LL4148 Also Bought Image
Diodes - General Purpose, Power, Switching Small Signal Diode
Texas Instruments LF353DR Also Bought Image
Operational Amplifiers - Op Amps Dual JFET Op Amp
KYOCERA AVX TAJA474K050RNJ Also Bought Image
Tantalum Capacitors - Solid SMD 50V 0.47uF 10%
STMicroelectronics L7805CV Also Bought Image
Linear Voltage Regulators 5.0V 1.5A Positive
onsemi BC856BLT1G Also Bought Image
Bipolar Transistors - BJT 100mA 80V PNP
Texas Instruments LM1458MX/NOPB Also Bought Image
Operational Amplifiers - Op Amps Dual Op Amp
Texas Instruments TL074CN Also Bought Image
Operational Amplifiers - Op Amps JFET Input Low Noise
ROHM Semiconductor BAT54HMFHT116 Also Bought Image
Schottky Diodes & Rectifiers 30V Vr 0.2A Io SBD SOT-23 0.1A