LM2594DADJR2G

onsemi Logo
863-LM2594DADJR2G

LM2594DADJR2G

Mfr.:

Description:
Switching Voltage Regulators 0.5A BUCK SW REG 150KHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

22,700
Expected 29-Apr-24

Factory Lead-Time:

71
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.34 $2.34
10 $2.10 $21.00
25 $1.99 $49.75
100 $1.69 $169.00
250 $1.59 $397.50
500 $1.39 $695.00
1,000 $1.15 $1,150.00
Full Reel (Order in multiples of 2500)
2,500 $1.08 $2,700.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
onsemi
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
SOIC-8
Buck
1.23 V to 37 V
500 mA
1 Output
4.5 V
40 V
150 kHz
- 40 C
+ 125 C
LM2594
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 0.019048 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
onsemi LM2594ASCBCKGEVB Associated Product Image
Power Management IC Development Tools LM2594ADJ SOIC8 BUCK DB
Image Description
KEMET R53BR41005000K Also Bought Image
Film Capacitors 1uF THB Grd IIIB 10% 350VAC/800VDC AECQ2
Global Connector Technology (GCT) USB3131-30-0230-A Also Bought Image
USB Connectors Micro B Skt, Vertical, TH, 30u", With 2.3mm shell stake, T&R
Global Connector Technology (GCT) USB3140-30-0170-1-C Also Bought Image
USB Connectors Micro B Skt, Vertical, SMT, 30u", With 1.7mm stake, with MEF, T&R+cap
Nidec SH-7010TB Also Bought Image
Coded Rotary Switches smd 7mm code decimal real, top adj., gull wing, minus slot
Bourns PF-GT3-63 Also Bought Image
Specialty Fuses POWrFuse TH 600Vac 125Vdc 63A
Kingbright DA56-51EWA Also Bought Image
LED Displays & Accessories Dual Red 625nm Common Anode
Samtec SSW-106-22-F-D-VS Also Bought Image
Board to Board & Mezzanine Connectors Tiger Buy Socket Strip with PCB Tails, 0.100 Pitch
Kingbright DA56-51GWA Also Bought Image
LED Displays & Accessories Dual Green 568nm Common Anode
onsemi LM258DMR2G Also Bought Image
Operational Amplifiers - Op Amps 3-32V Dual Low Bias -25 to 85deg C
United Chemi-Con (UCC) EMZR160ARA331MF80G Also Bought Image
Aluminum Electrolytic Capacitors - SMD 330uF 16V 20%